PDP SEO Portlet

74HC3G14DC-Q100H

Inverter Schmitt Trigger, Triple, 1 Input, 8 Pins, VSSOP, 74HC3G14

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC3G14DC-Q100H
Secondary Manufacturer Part#: 74HC3G14DC-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC3G14-Q100; 74HCT3G14-Q100 is a triple inverter with Schmitt-trigger inputs. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Complies with JEDEC standard no. 7A
  • Wide supply voltage range from 2.0 V to 6.0 V
  • Input levels:
    • For 74HC3G14-Q100: CMOS level
    • For 74HCT3G14-Q100: TTL level
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Unlimited input rise and fall times
  • Multiple package options
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold over Nickel Palladium
HC
Inverter Schmitt Trigger
260
-5.2 mA
5.2 mA
6 V
125@2V|25@4.5V|21@6V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
Schmitt Trigger
8VSSOP
8
2.4(Max) x 2.1(Max) x 0.85(Max)
50 pF
No
Automotive
VSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.42
6000+
$0.4024
12000+
$0.38731
24000+
$0.37725
48000+
$0.36216