PDP SEO Portlet

74HC393PW-Q100J

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74HC393PW-Q100J
Secondary Manufacturer Part#: 74HC393PW-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold over Nickel Palladium
HC
Counter/Divider
260
125@2V|25@4.5V|21@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
1
4
2
0
4
-40 to 125 °C
UP Counter
14TSSOP
No
14
5.1(Max) x 4.5(Max) x 0.95(Max)
50 pF
No
Asynchronous
Automotive
TSSOP
No
Negative-Edge
Binary
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.21943
10000+
$0.21399
20000+
$0.21093
40000+
$0.20785
80000+
$0.2048