PDP SEO Portlet

74HC393D-Q100J

Counter/Divider Dual 4-Bit Binary UP Counter 14-Pin SOIC T/R

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74HC393D-Q100J
Secondary Manufacturer Part#: 74HC393D-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC393-Q100; 7474HCT393-Q100 is a dual 4-stage binary ripple counter. Each counter features a clock input (nCP), an overriding asynchronous master reset input (nMR) and 4 buffered parallel outputs (nQ0 to nQ3). The counter advances on the HIGH-to-LOW transition of nCP. A HIGH on nMR clears the counter stages and forces the outputs LOW, independent of the state of nCP. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Input levels:
    • For 74HC393-Q100: CMOS level
    • For 74HCT393-Q100: TTL level
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Two 4-bit binary counters with individual clocks
  • Divide by any binary module up to 28 in one package
  • Two master resets to clear each 4-bit counter individually

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold over Nickel Palladium
HC
Counter/Divider
260
125@2V|25@4.5V|21@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
1
4
2
0
4
-40 to 125 °C
UP Counter
14SOIC
No
14
8.75(Max) x 4(Max) x 1.45(Max)
50 pF
No
Asynchronous
Automotive
SOIC
No
Negative-Edge
Binary
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.12429
15000+
$0.1212
30000+
$0.11947
60000+
$0.11773
120000+
$0.116