PDP SEO Portlet

74HC390PW,118

Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74HC390PW,118
Secondary Manufacturer Part#: 74HC390PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC/HCT390 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT390 are dual 4-bit decade ripple counters divided into four separately clocked sections. The counters have two divide-by-2 sections and two divide-by-5 sections. These sections are normally used in a BCD decade or bi-quinary configuration, since they share a common master reset input (nMR). If the two master reset inputs (1MR and 2MR) are used to simultaneously clear all 8 bits of the counter, a number of counting configurations are possible within one package. The separate clocks (nCP 0 and nCP 1) of each section allow ripple counter or frequency division applications of divide-by-2, 4, 5, 10, 20, 25, 50 or 100. Each section is triggered by the HIGH-to-LOW transition of the clock inputs (nCP 0 and nCP 1). For BCD decade operation, the nQ0 output is connected to the nCP 1 input of, the divide-by-5 section. For bi-quinary decade operation, the nQ3 output is connected to the nCP 0 input and nQ0 becomes the decade output. The master reset inputs (1MR and 2MR) are active HIGH asynchronous inputs to each decade counter which operates on the portion of the counter identified by the '1' and '2' prefixes in the pin configuration. A HIGH level on the nMR input overrides the clocks and sets the four outputs LOW.

  • Two BCD decade or bi-quinary counters
  • One package can be configured to divide-by-2, 4, 5, 10, 20, 25, 50 or 100
  • Two master reset inputs to clear each decade counter individually
  • Output capability: standard
  • ICC category: MSI

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HC
Counter/Divider
260
145@2V|29@4.5V|25@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
2
4
2
0
4
-40 to 125 °C
UP Counter
16TSSOP
No
16
5.1 x 4.5 x 0.95 mm
50 pF
No
Asynchronous
TSSOP
No
Negative-Edge
Decade
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.27243
10000+
$0.26567
20000+
$0.26188
40000+
$0.25805
80000+
$0.25427