74HC390D,653
Counter, Decade Ripple, 74HC, 71 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Click image to enlarge
Manufacturer:Nexperia
Product Category:
ICs, Logic, Logic Counters
Avnet Manufacturer Part #: 74HC390D,653
- RoHS 10 Compliant
- Tariff Charges
- Two BCD decade or bi-quinary counters
- One package can be configured to divide-by-2, 4, 5, 10, 20, 25, 50 or 100
- Two master reset inputs to clear each decade counter individually
- Output capability: standard
- ICC category: MSI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Pins | ||
| 71 MHz | ||
| 15 Counts | ||
| -40 °C | ||
| 2 V | ||
| 6 V | ||
| null | ||
| null | ||
| SOIC | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |