PDP SEO Portlet

74HC377D,653

Flip Flop, 74HC377, D, 27 ns, 83 MHz, 5.2 mA, 20 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HC377D,653
Secondary Manufacturer Part#: 74HC377D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC377; 74HCT377 is an octal positive-edge triggered D-type flip-flop. The device features clock (CP) and data enable (E) inputs. When E is LOW, the outputs Qn assume the state of their corresponding Dn inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition. Input E must be stable one set-up time prior to the LOW-to-HIGH transition for predictable operation. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

? Common clock and master reset ? Eight positive edge-triggered D-type flip-flops ? Complies with JEDEC standard no. 7A ? Input levels: ? For 74HC377: CMOS level ? For 74HCT377: TTL level ? ESD protection: ? HBM JESD22-A114F exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V. ? Multiple package options ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C

Technical Attributes

Find Similar Parts

Description Value
Gold
D-Type Bus Interface
260
-5.2 mA
160@2V|32@4.5V|27@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
20SO
20
Non-Inverting
13 x 7.6 x 2.45 mm
50 pF
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.36871
8000+
$0.35957
16000+
$0.35444
32000+
$0.34926
64000+
$0.34413