PDP SEO Portlet

74HC373BQ-Q100,115

Latch, 74HC373, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, DHVQFN

Manufacturer:Nexperia
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74HC373BQ-Q100,115
Secondary Manufacturer Part#: 74HC373BQ-Q100,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC373-Q100; 74HCT373-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL. It is specified in compliance with JEDEC standard no. 7A. The 74HC373-Q100; 74HCT373-Q100 is an octal D-type transparent latch featuring separate D-type inputs for each latch and 3-state outputs for bus-oriented applications. A latch enable (LE) input and an output enable input are common to all latches. The 74HC373-Q100; 74HCT373-Q100 consists of eight D-type transparent latches with 3-state true outputs. When LE is HIGH, data at the Dn inputs enters the latches. In this condition the latches are transparent, i.e. a latch output changes state each time its corresponding D input changes. When LE is LOW, the latches store the information that was present at the D inputs a set-up time preceding the HIGH-to-LOW transition of LE. When output enable is LOW, the contents of the 8 latches are available at the outputs. When output enable is HIGH, the outputs go to the highimpedance OFF-state. Operation of the output enable input does not affect the state of the latches. The 74HC373-Q100; 74HCT373-Q100 is functionally identical to:

  • 74HC573-Q100; 74HCT573-Q100: but different pin arrangement This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
    • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
      • Specified from -40 °C to +85 °C and -40 °C to +125 °C
    • Input levels:
      • For 74HC373-Q100: CMOS level
      • For 74HCT373-Q100: TTL level
    • 3-state non-inverting outputs for bus-oriented applications
    • Common 3-state output enable input
    • Functionally identical to the 74HC573-Q100; 74HCT573-Q100
    • ESD protection:
      • MIL-STD-883, method 3015 exceeds 2000 V
      • HBM JESD22-A114F exceeds 2000 V
      • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)
    • Multiple package options

    Technical Attributes

    Find Similar Parts

    Description Value
    No
    Transparent
    HC
    -7.8 mA
    7.8 mA
    150@2V|30@4.5V|26@6V ns
    Surface Mount
    MSL 1 - Unlimited
    8
    1
    1
    8
    1
    8
    0
    -40 to 125 °C
    3-State
    20DHVQFN EP
    20
    Non-Inverting
    4.6 x 2.6 x 0.95 mm
    50 pF
    No
    No
    DHVQFN EP
    D-Type

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:6000  Mult:3000  
    USD $:
    6000+
    $0.19957
    12000+
    $0.19462
    24000+
    $0.19184
    48000+
    $0.18904
    96000+
    $0.18627