PDP SEO Portlet

74HC368D,653

Buffer / Line Driver, Inverting, 74HC368, 2 Element, 2 V to 6 V, 16 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC368D,653
Secondary Manufacturer Part#: 74HC368D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC368 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT368 are hex inverting buffer/line drivers with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable inputs. A HIGH on Output Enable causes the outputs to assume a high impedance OFF-state. The “368” is identical to the “367” but has inverting outputs.

  • Inverting outputs
  • Output capability: bus driver
  • ICC category: MSI

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver, Inverting
74HC368
74368
74HC
2 Element
6bit
16
125 °C
-40 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.44088
10000+
$0.4224
20000+
$0.40656
40000+
$0.396
80000+
$0.38016