74HC367PW,118
Buffer / Line Driver, 74HC367, 2 Element, 2 V to 6 V, 16 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
The 74HC367 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7. The 74HC/HCT367 are hex non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable inputs. A HIGH on Output Enable causes the outputs to assume a high impedance OFF-state. The “367” is identical to the “368” but has non-inverting outputs.
- Non-inverting outputs
- Output capability: bus driver
- ICC category: MSI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Buffer / Line Driver | ||
| 74HC367 | ||
| 74367 | ||
| 74HC | ||
| 2 Element | ||
| 6bit | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| 6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |