74HC365PW,118
Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
The 74HC365; 74HC365 is a hex buffer/line driver with 3-state outputs controlled by the output enable inputs (OEn). A HIGH on OEn causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. The 74HC365; 74HCT365 is functionally identical to: 74HC366; 74HCT366, but has non-inverting outputs.
- Inverting outputs
- Input levels:
- For 74HC365: CMOS level
- For 74HC365: TTL level
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM EIA/JESD22-A114-F exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Multiple package options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| HC | ||
| Buffer/Line Driver | ||
| 260 | ||
| -7.8 mA | ||
| 7.8 mA | ||
| 6 V | ||
| 95@2V|19@4.5V|16@6V ns | ||
| 8 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 1 | ||
| 0 | ||
| 6 | ||
| 2 Low | ||
| 6 | ||
| -40 to 125 °C | ||
| 3-State | ||
| 16 | ||
| Non-Inverting | ||
| 5.1 x 4.5 x 0.95 mm | ||
| 50 pF | ||
| No | ||
| TSSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |