PDP SEO Portlet

74HC365PW-Q100,118

Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC365PW-Q100,118
Secondary Manufacturer Part#: 74HC365PW-Q100,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC365-Q100; 74HC365-Q100 is a hex buffer/line driver with 3-state outputs controlled by the output enable inputs. A HIGH on enable inputs causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. The 74HC365-Q100; 74HCT365-Q100 is functionally identical to:

  • 74HC366-Q100; 74HCT366-Q100, but has non-inverting outputs This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
    • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
      • Specified from -40 °C to +85 °C and -40 °C to +125 °C
    • Inverting outputs
    • Input levels:
      • For 74HC365-Q100: CMOS level
      • For 74HC365-Q100: TTL level
    • Complies with JEDEC standard no. 7A
    • ESD protection:
      • MIL-STD-883, method 3015 exceeds 2000 V
      • HBM JESD22-A114F exceeds 2000 V
      • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)
    • Multiple package options

    Technical Attributes

    Find Similar Parts

    Description Value
    TSSOP
    Buffer / Line Driver
    74HC365
    74365
    74HC
    1 Element
    6bit
    16
    125 °C
    -40 °C
    AEC-Q100
    6 V
    2 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.26686
    10000+
    $0.26024
    20000+
    $0.25652
    40000+
    $0.25277
    80000+
    $0.24907