74HC365D,653
Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, SOIC
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74HC365D,653
Secondary Manufacturer Part#: 74HC365D,653
- RoHS 10 Compliant
- Tariff Charges
The 74HC365; 74HC365 is a hex buffer/line driver with 3-state outputs controlled by the output enable inputs (OEn). A HIGH on OEn causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. The 74HC365; 74HCT365 is functionally identical to: 74HC366; 74HCT366, but has non-inverting outputs.
- Inverting outputs
- Input levels:
- For 74HC365: CMOS level
- For 74HC365: TTL level
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM EIA/JESD22-A114-F exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- Multiple package options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Buffer / Line Driver | ||
| 74HC365 | ||
| 74365 | ||
| 74HC | ||
| 1 Element | ||
| 6bit | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| 6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |