74HC365D-Q100,118
Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, SOIC
- RoHS 10 Compliant
 - Tariff Charges
 
The 74HC365-Q100; 74HC365-Q100 is a hex buffer/line driver with 3-state outputs controlled by the output enable inputs. A HIGH on enable inputs causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. The 74HC365-Q100; 74HCT365-Q100 is functionally identical to:
- Automotive product qualification in accordance with AEC-Q100 (Grade 1) 
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
 
 - Inverting outputs
 - Input levels: 
- For 74HC365-Q100: CMOS level
 - For 74HC365-Q100: TTL level
 
 - Complies with JEDEC standard no. 7A
 - ESD protection: 
- MIL-STD-883, method 3015 exceeds 2000 V
 - HBM JESD22-A114F exceeds 2000 V
 - MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)
 
 - Multiple package options
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| HC | ||
| Buffer/Line Driver | ||
| -7.8 mA | ||
| 7.8 mA | ||
| 6 V | ||
| 95@2V|19@4.5V|16@6V ns | ||
| 8 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 1 | ||
| 0 | ||
| 6 | ||
| 2 Low | ||
| 6 | ||
| -40 to 125 °C | ||
| 3-State | ||
| 16 | ||
| Non-Inverting | ||
| 10 x 4 x 1.45 mm | ||
| 50 pF | ||
| No | ||
| SOIC | ||
| 5 V | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8542390050 | 
| Schedule B: | 8542390060 |