PDP SEO Portlet

74HC32D,653

Logic IC, OR Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74HC32

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC32D,653
Secondary Manufacturer Part#: 74HC32D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC32D is a quad 2-input OR Gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Symmetrical output impedance, high noise immunity and low power dissipation.

  • Balanced propagation delays
  • CMOS Input level
  • ±1.0µA Input leakage current
  • 40µA Supply current
  • Complies with JEDEC standard JESD7A

Technical Attributes

Find Similar Parts

Description Value
Gold
OR
260
90@2V|18@4.5V|15@6V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
14SO
14
8.75 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  32500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12114
5000+
$0.11814
10000+
$0.11645
20000+
$0.11475
40000+
$0.11307