PDP SEO Portlet

74HC2GU04GW,125

Inverter, Dual, 1 Input, 6 Pins, TSSOP, 74HC2GU04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC2GU04GW,125
Secondary Manufacturer Part#: 74HC2GU04GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC2GU04 is a high-speed Si-gate CMOS device. The 74HC2GU04 provides two unbuffered inverters.

  • Wide supply voltage range from 2.0 V to 6.0 V
  • Complies with JEDEC standard no. 7A
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Tin
HC
Inverter
260
-5.2 mA
5.2 mA
6 V
60@2V|12@4.5V|10@6V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
6TSSOP
6
2.2 x 1.35 x 1 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.13886
24000+
$0.13541
48000+
$0.13348
96000+
$0.13153
192000+
$0.1296