74HC2G66GT,115
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74HC2G66GT,115
Secondary Manufacturer Part#: 74HC2G66GT,115
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPST | ||
| XSON | ||
| Analog Switch | ||
| Surface Mount | ||
| 260 | ||
| 142@4.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 118 O | ||
| 41 O | ||
| 0.04@9V@-40C to 125C mA | ||
| 10, 2, 5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8XSON | ||
| 8 | ||
| Single Supply | ||
| 2 x 1.05 x 0.46 mm | ||
| No | ||
| XSON | ||
| 2V to 10V | ||
| SPST - NO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |