74HC2G66DP,125
Analog Switch Dual SPST 8-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74HC2G66DP,125
Secondary Manufacturer Part#: 74HC2G66DP,125
- RoHS 10 Compliant
- Tariff Charges
The 74HC2G66; 74HCT2G66 is a dual single pole, single-throw analog switch. Each switch has two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Wide supply voltage range from 2.0 V to 10.0 V for 74HC2G66
- Very low ON resistance:
- 41 ? (typ.) at VCC = 4.5 V
- 30 ? (typ.) at VCC = 6.0 V
- 21 ? (typ.) at VCC = 9.0 V
- High noise immunity
- Low power dissipation
- 25 mA continuous switch current
- Multiple package options
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPST | ||
| TSSOP | ||
| Analog Switch | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 142@4.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 118 O | ||
| 41 O | ||
| 0.04@9V@-40C to 125C mA | ||
| 10, 2, 5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8TSSOP | ||
| 8 | ||
| Single Supply | ||
| 3.1 x 3.1 x 0.95 mm | ||
| No | ||
| TSSOP | ||
| 2V to 10V | ||
| SPST - NO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |