PDP SEO Portlet

74HC2G02DP-Q100H

NOR Gate, Dual, 2 Input, 8 Pins, TSSOP, 74HC2G02

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC2G02DP-Q100H
Secondary Manufacturer Part#: 74HC2G02DP-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC2G02-Q100; 74HCT2G02-Q100 is a dual 2-input NOR gate. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range from 2.0 V to 6.0 V
  • Input levels:
    • For 74HC2G02-Q100: CMOS level
    • For 74HCT2G02-Q100: TTL level
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
NOR
260
-5.2 mA
5.2 mA
26(Typ)@2V|9(Typ)@4.5V|8(Typ)@6V ns
20 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
8TSSOP
8
3.1(Max) x 3 x 0.95(Max)
No
Automotive
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.19539
12000+
$0.1872
24000+
$0.18018
48000+
$0.1755
96000+
$0.16848