74HC259D-Q100,118
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Addressable | ||
| HC | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 185@2V|37@4.5V|31@6V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| 3 | ||
| -40 to 125 °C | ||
| 16SO | ||
| 16 | ||
| Non-Inverting | ||
| 10 x 4 x 1.45 mm | ||
| 50 pF | ||
| No | ||
| Master Reset | ||
| SOIC | ||
| D-Type |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |