PDP SEO Portlet

74HC257PW-Q100J

Multiplexer 4-Element CMOS 2-IN 16-Pin TSSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC257PW-Q100J
Secondary Manufacturer Part#: 74HC257PW-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC257-Q100; 74HCT257-Q100 is a quad 2-input multiplexer with 3-state outputs. Inputs include clamp diodes. It enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Automotive product qualification in accordance with AEC-Q100 (Grade 1) ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C ? Non-inverting data path ? 3-state outputs interface directly with system bus ? Complies with JEDEC standard no. 7A ? Input levels: ? For 74HC257: CMOS level ? For 74HCT257: TTL level ? ESD protection: ? MIL-STD-883, method 3015 exceeds 2000 V ? HBM JESD22-A114F exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?) ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Multiplexer
260 °C
-6 mA
6 mA
1000@6V Ohm
110@2V|22@4.5V|19@6V ns
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
16TSSOP
16
5.1 x 4.5 x 0.95 mm
0
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.29343
10000+
$0.28615
20000+
$0.28206
40000+
$0.27794
80000+
$0.27387