74HC251PW-Q100J
Multiplexer 1 x 8:1 CMOS 8 -IN 16 -Pin TSSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: 74HC251PW-Q100J
Secondary Manufacturer Part#: 74HC251PW-Q100J
- RoHS 10 Compliant
- Tariff Charges
The 74HC/HCT251 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT251 are the logic implementations of single-pole 8-position switches with the state of three select inputs (S0, S1, S2) controlling the switch positions. Assertion (Y) and negation outputs are both provided. The output enable input is active LOW. The logic function provided at the output, when activated.
- True and complement outputs
- Both outputs are 3-state for further multiplexer expansion
- Multifunction capability
- Permits multiplexing from n-lines to one line
- Output capability: standard
- ICC category: MSI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 8:1 | ||
| Gold over Nickel Palladium | ||
| HC | ||
| Multiplexer | ||
| 260 | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 6 V | ||
| 175@2V|35@4.5V|30@6V ns | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 125 °C | ||
| 16TSSOP | ||
| 16 | ||
| 5.1(Max) x 4.5(Max) x 0.95(Max) | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |