74HC251D,653
Multiplexer, HC Family, 1 Channels, 8:1, 2 V to 6 V, SOIC-16
- RoHS 10 Compliant
- Tariff Charges
74HC251D,653 is an 8bit multiplexer with eight binary inputs (I0 to I7), three select inputs (S0 to S2) and an output enable input (active-low OE). The select inputs select one of the eight binary inputs and route it to the complementary outputs (Y and active-low Y). A HIGH on active-low OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V). It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V).
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- CMOS input level, input leakage current is ±0.1µA max at (VI = VCC or GND; VCC = 6.0V, 25°C)
- OFF-state output current is ±0.5µA max at (VI = VIH or VIL; VO = VCC or GND; VCC = 6V, 25°C)
- Supply current is 8.0µA maximum at (VI = VCC or GND; IO = 0 A; VCC = 6V, 25°C)
- Propagation delay is 50ns typical at (VCC = 2.0V, 25°C)
- Transition time is 19ns typical at (VCC = 2V, 25°C)
- Operating temperature range from -40°C to +125°C
- SO16 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 8:1 | ||
| Gold | ||
| HC | ||
| Multiplexer | ||
| 260 | ||
| -7.8 mA | ||
| 7.8 mA | ||
| 6 V | ||
| 175@2V|35@4.5V|30@6V ns | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 125 °C | ||
| 16SO | ||
| 16 | ||
| 10 x 4 x 1.45 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |