PDP SEO Portlet

74HC245D-Q100J

Transceiver, Bidirectional, 74HC245, 1 Element, 2 V to 6 V, 20 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC245D-Q100J
Secondary Manufacturer Part#: 74HC245D-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC245; 74HCT245 is a high-speed Si-gate CMOS device and is pin compatible with Low-Power Schottky TTL (LSTTL). The 74HC245; 74HCT245 is an octal transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The 74HC245; 74HCT245 features an output enable input for easy cascading and a send/receive input (DIR) for direction control. output enable controls the outputs so that the buses are effectively isolated. The 74HC245; 74HCT245 is similar to the 74HC640; 74HCT640 but has true (non-inverting) outputs.

  • Octal bidirectional bus interface
  • Non-inverting 3-state outputs
  • Multiple package options
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-B exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
No
Bi-Directional
CMOS
Gold over Nickel Palladium
HC
Bus Transceiver
260
-7.8 mA
7.8 mA
90@2V|18@4.5V|15@6V ns
8 uA
Surface Mount
MSL 1 - Unlimited
1
1
0
1 Low
0
-40 to 125 °C
CMOS
3-State
20SO
20
Non-Inverting
13(Max) x 7.6(Max) x 2.45(Max)
50 pF
No
Automotive
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.36707
8000+
$0.35168
16000+
$0.33849
32000+
$0.3297
64000+
$0.31651