PDP SEO Portlet

74HC245BQ,115

Transceiver, Bidirectional, 74HC245, 1 Element, 2 V to 6 V, 20 Pins, DHVQFN

Manufacturer:Nexperia
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74HC245BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Octal bidirectional bus interface
  • Non-inverting 3-state outputs
  • Multiple package options
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-B exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
20 Pins
1 Element
-40 °C
2 V
6 V
null
null
null
DHVQFN
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.15714
6000+
$0.15714
12000+
$0.15325
24000+
$0.15106
48000+
$0.14885
96000+
$0.14667
SubTotal:
$942.84