PDP SEO Portlet

74HC244PW,118

Buffer / Line Driver, 74HC244, 2 V to 6 V, TSSOP-20

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC244PW,118
Secondary Manufacturer Part#: 74HC244PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC244PW,118 is a 8-bit Buffer/Line Driver with non-inverting 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. The device features two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Input CMOS level
  • Octal bus interface
  • Complies with JEDEC standard no. 7A

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74HC244
74244
74HC
2 Element
8bit
20
125 °C
-40 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
2500+
$0.22228
5000+
$0.21296
10000+
$0.20497
20000+
$0.19965
40000+
$0.19166