PDP SEO Portlet

74HC244D,653

Buffer / Line Driver, 74HC244, 2 V to 6 V, SOIC-20

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC244D,653
Secondary Manufacturer Part#: 74HC244D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC244D is a octal buffer/line driver with 3 state outputs in 20 pin SOIC package. The device can be used as two 4bit buffers or one 8bit buffer. The 74HC244D features two output enables each controlling four of 3 state outputs. A HIGH on output enable causes outputs to assume high impedance OFF state. Inputs include clamp diodes that enable the use of current limiting resistors to interface with inputs to voltages in excess of VCC.

  • Input CMOS level
  • Octal bus interface
  • Complies with JEDEC standard no. 7A

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver
74HC244
74244
74HC
2 Element
8bit
20
125 °C
-40 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.34769
4000+
$0.33312
8000+
$0.32063
16000+
$0.3123
32000+
$0.29981