PDP SEO Portlet

74HC244D,652

Buffer / Line Driver, 74HC244, 2 Element, 2 V to 6 V, 20 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC244D,652
Secondary Manufacturer Part#: 74HC244D,652
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC244; 74HCT244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. The device features two output enables, each controlling four of the 3-state outputs. A HIGH on output enable causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Input levels:
    • For 74HC244: CMOS level
    • For 74HCT244: TTL level
  • Octal bus interface
  • Non-inverting 3-state outputs
  • Complies with JEDEC standard no. 7 A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver
74HC244
74244
74HC
2 Element
8bit
20
125 °C
-40 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  389.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: