PDP SEO Portlet

74HC244BQ-Q100,115

Buffer / Line Driver, 74HC244, 2 Element, 2 V to 6 V, 20 Pins, DHVQFN

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC244BQ-Q100,115
Secondary Manufacturer Part#: 74HC244BQ-Q100,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC244-Q100; 74HCT244-Q100 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. The device features two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Input levels:
    • For 74HC244-Q100: CMOS level
    • For 74HCT244-Q100: TTL level
  • Octal bus interface
  • Non-inverting 3-state outputs
  • Multiple package options
  • Complies with JEDEC standard no. 7 A
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)

Technical Attributes

Find Similar Parts

Description Value
DHVQFN
Buffer / Line Driver
74HC244
74244
74HC
2 Element
8bit
20
125 °C
-40 °C
AEC-Q100
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.24304
12000+
$0.2418
24000+
$0.24056
48000+
$0.23932
96000+
$0.23808