PDP SEO Portlet

74HC240D,653

Buffer / Line Driver, Inverting, 74HC240, 2 Element, 2 V to 6 V, 20 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC240D,653
Secondary Manufacturer Part#: 74HC240D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC240D is a 8-bit inverting Buffer/Line Driver with inverting 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. The device features two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Input CMOS level
  • Complies with JEDEC standard JESD7A

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver, Inverting
74HC240
74240
74HC
2 Element
8bit
20
125 °C
-40 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.31757
8000+
$0.3097
16000+
$0.30527
32000+
$0.30081
64000+
$0.2964