PDP SEO Portlet

74HC240BQ-Q100,115

Buffer / Line Driver, Inverting, 74HC240, 2 Element, 2 V to 6 V, 20 Pins, DHVQFN

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC240BQ-Q100,115
Secondary Manufacturer Part#: 74HC240BQ-Q100,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC240-Q100; 74HCT240-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-Power Schottky TTL (LSTTL). The 74HC240-Q100; 74HCT240-Q100 is a dual octal inverting buffer/line driver with 3-state outputs. The 3-state outputs are controlled by the output enable inputs and output enable2. A HIGH on output enable causes the outputs to assume a high impedance OFF-state. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Inverting 3-state outputs
  • Multiple package options
  • Complies with JEDEC standard no. 7 A
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)

Technical Attributes

Find Similar Parts

Description Value
DHVQFN
Buffer / Line Driver, Inverting
74HC240
74240
74HC
2 Element
8bit
20
125 °C
-40 °C
AEC-Q100
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.26984
12000+
$0.26847
24000+
$0.26709
48000+
$0.26571
96000+
$0.26434