74HC238D,652
Decoder 1-Element 3Input 8Output 16-Pin SOIC
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Decoders & Demultiplexers
Avnet Manufacturer Part #: 74HC238D,652
Secondary Manufacturer Part#: 74HC238D,652
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3-of-8 | ||
| HC | ||
| Decoder | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 26@6V ns | ||
| 4 uA | ||
| Surface Mount | ||
| 3 | ||
| 8 | ||
| 1 | ||
| 2 Low|1 High | ||
| 2 to 6 V | ||
| -40 to 125 to 125 °C | ||
| 16SOIC | ||
| 16 | ||
| Non-Inverting | ||
| 10.2 x 3.9 x 1.38 mm | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |