PDP SEO Portlet

74HC21PW,118

AND Gate, Dual, 4 Input, 14 Pins, TSSOP, 74HC21

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC21PW,118
Secondary Manufacturer Part#: 74HC21PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC21 is a high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL (LSTTL). The 74HC21 provide the 4-input AND function.

  • Low-power dissipation
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +80 °C and from -40 °C to +125 °C.

Technical Attributes

Find Similar Parts

Description Value
Gold
AND
260
110@2V|22@4.5V|19@6V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
14TSSOP
14
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.27622
20000+
$0.26464
40000+
$0.25472
80000+
$0.2481
160000+
$0.23818