PDP SEO Portlet

74HC1GU04GW,125

Inverter, Single, 1 Input, 5 Pins, TSSOP, 74HC1GU04

Manufacturer:Nexperia
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74HC1GU04GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Symmetrical output impedance
  • Wide operating voltage range from 2.0 V to 6.0 V
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options

Technical Attributes

Find Similar Parts

Description Value
5 Pins
1 Element
2.6 mA
-40 °C
2 V
6 V
null
TSSOP
null
1 Input
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
Need More?
USD $:
$ 0.041
18000+
$0.041
36000+
$0.03998
72000+
$0.03941
144000+
$0.03884
288000+
$0.03827
SubTotal:
$738.00