PDP SEO Portlet

74HC1GU04GV-Q100,1

Inverter, Single, 1 Input, 5 Pins, TSOP, 74HC1GU04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC1GU04GV-Q100,1
Secondary Manufacturer Part#: 74HC1GU04GV-Q100,1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC1GU04 is a high-speed Si-gate CMOS device. It provides an inverting single stage function. The standard output currents are half those of the 74HCU04.

  • Symmetrical output impedance
  • Wide operating voltage range from 2.0 V to 6.0 V
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options

Technical Attributes

Find Similar Parts

Description Value
HC
Inverter
-2.6 mA
2.6 mA
6 V
105@2V|21@4.5V|18@6V ns
20 uA
2 V
Surface Mount
1
-40 to 125 °C
5TSOP
5
3.1 x 1.7 x 1 mm
No
TSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: