PDP SEO Portlet

74HC1G86GV,125

XOR (Exclusive OR), Single, 2 Input, 5 Pins, TSOP, 74HC1G86

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC1G86GV,125
Secondary Manufacturer Part#: 74HC1G86GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74HC1G86 and 74HCT1G86 are high-speed Si-gate CMOS devices. They provide a 2-input EXCLUSIVE-OR function. The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V. The HCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V. The standard output currents are half those of the 74HC/HCT86.

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • Specified from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Tin
XOR
260
22@2V|11@4.5V|9@6V ns
20 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
5TSOP
5
3.1 x 1.7 x 1 mm
No
TSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
18000+
$0.07043
36000+
$0.06868
72000+
$0.0677
144000+
$0.06671
288000+
$0.06573