PDP SEO Portlet

74HC1G14GW,125

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, TSSOP, 74HC1G14

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC1G14GW,125
Secondary Manufacturer Part#: 74HC1G14GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC1G14GW is a inverting schmitt trigger in 5 pin TSSOP package. This high speed Si-gate CMOS device provides an inverting buffer function with schmitt trigger action. The 74HC1G14GW is capable of transforming slowly changing input signals into sharply defined and jitter free output signals. Typical application includes wave and pulse shapers, astable multivibrators and monostable multivibrators.

  • Supply voltage range from 2V to 6V
  • CMOS level input
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Ambient temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
HC
Inverter Schmitt Trigger
260 °C
-2.6 mA
2.6 mA
6 V
32@6V ns
20 uA
2 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
Schmitt Trigger
5TSSOP
5
2.25 x 1.35 x 1 mm mm
50 pF
No
Extended Industrial
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04757
6000+
$0.04639
12000+
$0.04573
24000+
$0.04506
48000+
$0.0444