74HC1G125GW,125
Buffer / Line Driver, 74HC1G125, 2 V to 6 V, TSSOP-5
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74HC1G125GW,125
Secondary Manufacturer Part#: 74HC1G125GW,125
- RoHS 10 Compliant
- Tariff Charges
The 74HC1G125; 74HCT1G125 is a high-speed, Si-gate CMOS device. The 74HC1G125; 74HCT1G125 provides one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input. A HIGH level at pin OE causes the output to assume a high-impedance OFF-state. The bus driver output currents are equal compared to the 74HC125 and 74HCT125.
- Wide supply voltage range from 2.0 V to 6.0 V
- Symmetrical output impedance
- High noise immunity
- Low power consumption
- Balanced propagation delays
- ESD protection:
- HBM EIA/JESD22-A114-C exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- Very small 5 pins packages
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Buffer / Line Driver | ||
| 74HC1G125 | ||
| 741G125 | ||
| 74HC | ||
| 1 Element | ||
| 1bit | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| 6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |