74HC1G02GW,125
Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, SOT-353, 74HC1G02
- RoHS 10 Compliant
- Tariff Charges
The 74HC1G02GW is a high speed Si-gate CMOS device provide a 2-input NOR function. The device has CMOS input switching levels and supply voltage range 2 to 6V. The standard output currents are half those of the 74HC02.
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| NOR | ||
| 260 | ||
| -2.6 mA | ||
| 2.6 mA | ||
| 135@2V|27@4.5V|23@6V ns | ||
| 20 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 5TSSOP | ||
| 5 | ||
| 2.25 x 1.35 x 1 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |