PDP SEO Portlet

74HC1G02GW-Q100,12

NOR Gate, Single, 2 Input, 5 Pins, TSSOP, 74HC1G02

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC1G02GW-Q100,12
Secondary Manufacturer Part#: 74HC1G02GW-Q100,12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74HC1G02-Q100 and 74HCT1G02-Q100 are high speed Si-gate CMOS devices. They provide a 2-input NOR function. The standard output currents are half those of the 74HC02-Q100 and 74HCT02-Q100. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Input levels:
    • For 74HC1G02-Q100: CMOS level
    • For 74HCT1G02-Q100: TTL level
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • SOT353-1 and SOT753 package options

Technical Attributes

Find Similar Parts

Description Value
NOR
135@2V|27@4.5V|23@6V ns
20 uA
Surface Mount
0
0
-40 to 125 °C
5TSSOP
5
2.25 x 1.35 x 1 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
18000+
$0.081
36000+
$0.07899
72000+
$0.07786
144000+
$0.07672
288000+
$0.0756