74HC1G02GV,125
Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, SC-74A, 74HC1G02
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC1G02GV,125
Secondary Manufacturer Part#: 74HC1G02GV,125
- RoHS 10 Compliant
- Tariff Charges
74HC1G02 and 74HCT1G02 are high speed Si-gate CMOS devices. They provide a 2-input NOR function. The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V. The HCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V. The standard output currents are half those of the 74HC02 and 74HCT02.
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- SOT353-1 and SOT753 package options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| NOR | ||
| 260 | ||
| -2.6 mA | ||
| 2.6 mA | ||
| 135@2V|27@4.5V|23@6V ns | ||
| 20 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0 | ||
| 0 | ||
| -40 to 125 °C | ||
| 5TSOP | ||
| 5 | ||
| 3.1 x 1.7 x 1 mm | ||
| No | ||
| TSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |