PDP SEO Portlet

74HC174PW,118

Flip Flop, 74HC174, D, 28 ns, 107 MHz, 5.2 mA, 16 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HC174PW,118
Secondary Manufacturer Part#: 74HC174PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC/HCT174 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT174 have six edge-triggered D-type flip-flops with individual D inputs and Q outputs. The common clock (CP) and master reset inputs load and reset (clear) all flip-flops simultaneously. The register is fully edge-triggered. The state of each D input, one set-up time prior to the LOW-to-HIGH clock transition, is transferred to the corresponding output of the flip-flop.

  • Six edge-triggered D-type flip-flops
  • Asynchronous master reset
  • Output capability: standard
  • ICC category: MSI

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HC
D-Type Bus Interface
260
-5.2 mA
165@2V|33@4.5V|28@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
6
6
6
1
0
-40 to 125 °C
Single-Ended
16TSSOP
16
Non-Inverting
5.1 x 4.5 x 0.95 mm
50 pF
No
Master Reset
TSSOP
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.236
10000+
$0.23015
20000+
$0.22686
40000+
$0.22354
80000+
$0.22027