PDP SEO Portlet

74HC174PW-Q100J

Flip Flop, 74HC174, D, 28 ns, 107 MHz, 5.2 mA, 16 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HC174PW-Q100J
Secondary Manufacturer Part#: 74HC174PW-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC174-Q100; 74HCT174-Q100 are hex positive edge-triggered D-type flip-flops with individual data inputs (Dn) and outputs (Qn). The common clock (CP) and master reset (MR) inputs load and reset all flip-flops simultaneously. The D-input that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition is stored in the flip-flop and appears at the Q output. A LOW on MR causes the flip-flops and outputs to be reset LOW. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Input levels:
    • For 74HC174-Q100: CMOS level
    • For 74HCT174-Q100: TTL level
  • Six edge-triggered D-type flip-flops
  • Asynchronous master reset
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold over Nickel Palladium
HC
D-Type
260
-5.2 mA
165@2V|33@4.5V|28@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
6
6
6
1
0
-40 to 125 °C
Single-Ended
16TSSOP
16
Non-Inverting
5.1(Max) x 4.4 x 0.95(Max)
50 pF
No
Automotive
Master Reset
TSSOP
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.32086
10000+
$0.3129
20000+
$0.30843
40000+
$0.30392
80000+
$0.29947