PDP SEO Portlet

74HC166PW,118

Shift Register, 74HC166, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74HC166PW,118
Secondary Manufacturer Part#: 74HC166PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC166; 74HCT166 is an 8-bit serial or parallel-in/serial-out shift register. The device features a serial data input (DS), eight parallel data inputs (D0 to D7) and a serial output (Q7). When the parallel enable input (PE) is LOW, the data from D0 to D7 is loaded into the shift register on the next LOW-to-HIGH transition of the clock input (CP). When PE is HIGH, data enters the register serially at DS with each LOW-to-HIGH transition of CP. When the clock enable input (CE) is LOW data is shifted on the LOW-to-HIGH transitions of CP. A HIGH on CE disables the CP input. Inputs include clamp diodes which enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Synchronous parallel-to-serial applications
  • Synchronous serial input for easy expansion
  • Complies with JEDEC standard no. 7A
  • Input levels:
    • For 74HC166: CMOS level
    • For 74HCT166: TTL level
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HC
Shift Register
260
150@2V|30@4.5V|26@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
9
1
1
0
8
-40 to 125 °C
Serial/Parallel to Serial
16TSSOP
Yes
16
5.1 x 4.5 x 0.95 mm
50 pF
No
Asynchronous
TSSOP
No
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.16943
10000+
$0.16523
20000+
$0.16287
40000+
$0.16049
80000+
$0.15813