74HC166D-Q100J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Gold over Nickel Palladium | ||
| HC | ||
| Shift Register | ||
| 260 | ||
| 150@2V|30@4.5V|26@6V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 9 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| -40 to 125 °C | ||
| Serial/Parallel to Serial | ||
| 16SO | ||
| Yes | ||
| 16 | ||
| 10(Max) x 4(Max) x 1.45(Max) | ||
| 50 pF | ||
| No | ||
| Asynchronous | ||
| Automotive | ||
| SOIC | ||
| No | ||
| Positive-Edge | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |