PDP SEO Portlet

74HC165PW,118

Shift Register, HC Family, High-Speed CMOS, 74HC165, Parallel to Serial, 1 Element, 8 bit, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74HC165PW,118
Secondary Manufacturer Part#: 74HC165PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74HC165PW,118 is an 8bit parallel-in/serial out shift register. This device features a serial data input (DS), eight parallel data inputs (D0 to D7) and two complementary serial outputs (Q7 and active-low Q7). When the parallel load input (active-low PL) is LOW the data from D0 to D7 is loaded into the shift register asynchronously. When active-low PL is HIGH data enters the register serially at DS. When the clock enable input (active-low CE) is LOW data is shifted on the LOW-to-HIGH transitions of the CP input. A HIGH on active-low CE will disable the CP input. Inputs are overvoltage tolerant to 15 V. This enables the device to be used in HIGH-to-LOW level shifting applications. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V).

  • Wide supply voltage range from 2.0V to 6.0V
  • CMOS low power dissipation, high noise immunity
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level B
  • Asynchronous 8bit parallel load, synchronous serial input
  • CMOS level input, complies with JEDEC standards
  • Input leakage current is ±1µA maximum at (VI = VCC or GND; VCC = 6.0V)
  • Supply current is 160µA maximum at (VI = VCC or GND; IO = 0A; VCC = 6.0V)
  • Propagation delay is 250ns maximum at (VCC = 2.0V, -40°C to +125°C)
  • Transition time is 110ns maximum at (VCC = 2.0V, -40°C to +125°C)
  • Operating temperature range from -40°C to +125°C, TSSOP16 package

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HC
Shift Register
260
28@6V ns
8 uA
Surface Mount
MSL 1 - Unlimited
0
9
1
1
0
8
2 to 6 V
-40 to 125 °C
Serial/Parallel to Serial
Complementary
16TSSOP
Yes
16
Asynchronous|Synchronous
5.1 x 4.5 x 0.95 mm mm
50 pF
No
Asynchronous|Synchronous
Extended Industrial
TSSOP
No
Positive-Edge
Octal
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11643
5000+
$0.11354
10000+
$0.11192
20000+
$0.11028
40000+
$0.10867