PDP SEO Portlet

74HC165D,653

Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74HC165D,653
Secondary Manufacturer Part#: 74HC165D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC165D is a 8bit parallel in/serial out shift register with complementary serial outputs in 16 pin SOIC package. This high speed Si-gate CMOS device comply with JEDEC JEDSD 7A. The 74HC165D is pin compatible with low power schottky TTL (LSTTL). When parallel load input is LOW, parallel data from the D0 to D7 inputs are loaded into register asynchronously. When parallel load input is high, data enters the register serially at DS input and shifts one place to the right with each positive going clock transition. This feature allows parallel to serial converter expansion by tying Q7 output to DS input of succeeding stage. The clock input is a gated OR structure which allows one input to be used as an active low clock enable input. The low to high transition of clock enable input should only take place while clock input is high for predictable operation.

  • Asynchronous 8-bit parallel load
  • Synchronous serial input
  • CMOS Input level
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HC
Shift Register
260 °C
28@6V ns
8 uA
Surface Mount
MSL 1 - Unlimited
0
9
1
1
0
8
2 to 6 V
-40 to 125 °C
Serial/Parallel to Serial
3-State
16SO
Yes
16
Asynchronous|Synchronous
10 x 4 x 1.45 mm mm
50 pF
No
Asynchronous|Synchronous
Extended Industrial
SOIC
No
Positive-Edge
Octal
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  17500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.15329
5000+
$0.14948
10000+
$0.14735
20000+
$0.1452
40000+
$0.14307