PDP SEO Portlet

74HC164D,653

Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 bit, SOIC, 14 Pins

Manufacturer:Nexperia
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74HC164D,653
Secondary Manufacturer Part#: 74HC164D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC164D is a 8-bit serial-in/parallel-out Shift Register features two serial data inputs (DSA and DSB), eight parallel data outputs (Q0 to Q7). Data is entered serially through DSA or DSB and either input can be used as an active high enable for data entry through the other input. Data is shifted on the low-to-high transitions of the clock (CP) input. A low on the master reset input (MR) clears the register and forces all outputs low, independently of other inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • CMOS Input level
  • Gated serial data inputs
  • Asynchronous master reset
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HC
Shift Register
260
170@2V|34@4.5V|29@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
2
8
1
0
8
-40 to 125 °C
Serial to Parallel
14SO
No
14
8.75 x 4 x 1.45 mm
50 pF
No
Asynchronous
SOIC
No
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.15143
5000+
$0.14767
10000+
$0.14556
20000+
$0.14344
40000+
$0.14133