PDP SEO Portlet

74HC161PW-Q100J

Shift Register Single 4-Bit Binary UP Counter 16-Pin TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74HC161PW-Q100J
Secondary Manufacturer Part#: 74HC161PW-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC/HCT160 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT160 are synchronous presettable decade counters which feature an internal look-ahead carry and can be used for high-speed counting. Synchronous operation is provided by having all flip-flops clocked simultaneously on the positive-going edge of the clock (CP). The outputs (Q0 to Q3) of the counters may be preset to a HIGH or LOW level. A LOW level at the parallel enable input disables the counting action and causes the data at the data inputs (D0 to D3) to be loaded into the counter on the positive-going edge of the clock (providing that the set-up and hold time requirements for parallel enable are met). Preset takes place regardless of the levels at count enable inputs (CEP and CET).

  • Synchronous counting and loading
  • Two count enable inputs for n-bit cascading
  • Positive-edge triggered clock
  • Asynchronous reset
  • Output capability: standard
  • ICC category: MSI

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold over Nickel Palladium
HC
Shift Register
260
190@2V|38@4.5V|32@6V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
1
4
4
1
0
4
-40 to 125 °C
UP Counter
16TSSOP
Yes
16
Synchronous
5.1(Max) x 4.5(Max) x 0.95(Max)
50 pF
No
Asynchronous
Automotive
TSSOP
Yes
Positive-Edge
Binary
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.47378
10000+
$0.45392
20000+
$0.4369
40000+
$0.42555
80000+
$0.40853