PDP SEO Portlet

74HC157D,653

Multiplexer, 74HC, 4 Channel, 2:1, 2 V to 6 V, 16 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC157D,653
Secondary Manufacturer Part#: 74HC157D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC157-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL. It is specified in compliance with JEDEC standard no. 7A. The 74HC157-Q100 are quad 2-input multiplexers which select 4 bits of data from two sources under the control of a common data select input (S). The enable input (E) is active LOW. When E is HIGH, all of the outputs (1Y to 4Y) are forced LOW regardless of all other input conditions. Moving the data from two groups of registers to four common output buses is a common use of the 74HC157-Q100. The state of the common data select input (S) determines the particular register from which the data comes. It can also be used as function generator. The device is useful for implementing highly irregular logic by generating any four of the 16 different functions of two variables with one variable common. The 74HC157-Q100 is logic implementation of a 4-pole, 2-position switch, where the position of the switch is determined by the logic levels applied to S.

  • Low power dissipation
  • Non-inverting data path
  • CMOS Input level
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Gold
HC
Multiplexer
260
-5.2 mA
5.2 mA
6 V
125@2V|25@4.5V|21@6V ns
2 V
Surface Mount
MSL 1 - Unlimited
8
-40 to 125 °C
16SO
16
10 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.10624
15000+
$0.1057
30000+
$0.10516
60000+
$0.10462
120000+
$0.10407