PDP SEO Portlet

74HC154PW,112

4-to-16 Line Decoder / Demultiplexer, 74HC, 16 Outputs, 2 V to 6 V, 24 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HC154PW,112
Secondary Manufacturer Part#: 74HC154PW,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC154 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). The 74HC154; 74HCT154 decoders accept four active HIGH binary address inputs and provide 16 mutually-exclusive active LOW outputs. The two-input enable gate can be used to strobe the decoder to eliminate the normal decoding ‘glitches’ on the outputs, or can be used for the expansion of the decoder. The enable gate has two ANDed inputs which must be LOW to enable the outputs. The 74HC154 can be used as a 1-to-16 demultiplexer by using one of the enable inputs as the multiplexed data input. When the other enable input is LOW, the addressed output will follow the state of the applied data.

  • 16-line demultiplexing capability
  • Decodes 4 binary-coded inputs into 16 mutually-exclusive outputs
  • Complies with JEDEC standard no. 7A
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C
  • ESD protection:
    • HBM EIA/JESD22-A114D exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V

Technical Attributes

Find Similar Parts

Description Value
1-of-16
Gold
HC
Decoder/Demultiplexer
260
-5.2 mA
5.2 mA
6 V
150@2V|30@4.5V|26@6V ns
0.16 mA
2 V
Surface Mount
MSL 1 - Unlimited
4
16
1
2
0
-40 to 125 °C
24TSSOP
24
Inverting
7.9 x 4.5 x 0.95 mm
50 pF
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: